
0192210580 | |
|---|---|
DigiKey Part Number | WM17652-ND |
Manufacturer | |
Manufacturer Product Number | 0192210580 |
Description | CONN RING FLAT 1AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.844" (46.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,77000 Kč | 32,77 Kč |
| 10 | 27,83000 Kč | 278,30 Kč |
| 25 | 26,07600 Kč | 651,90 Kč |
| 50 | 24,82940 Kč | 1 241,47 Kč |
| 100 | 23,64340 Kč | 2 364,34 Kč |
| 300 | 21,87833 Kč | 6 563,50 Kč |
| 500 | 21,10360 Kč | 10 551,80 Kč |
| 1 000 | 20,09629 Kč | 20 096,29 Kč |
| 2 500 | 18,83876 Kč | 47 096,90 Kč |
| Unit Price without VAT: | 32,77000 Kč |
|---|---|
| Unit Price with VAT: | 39,65170 Kč |


