Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192210459

DigiKey Part Number
WM4296-ND
Manufacturer
Manufacturer Product Number
0192210459
Description
CONN RING FLAT 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210459 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.688" (42.88mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.100" (2.54mm)
Base Product Number
Width - Outer Edges
0.766" (19.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1059,04600 Kč590,46 Kč
2555,34240 Kč1 383,56 Kč
5052,70080 Kč2 635,04 Kč
20047,78725 Kč9 557,45 Kč
40045,50583 Kč18 202,33 Kč
60044,22248 Kč26 533,49 Kč
1 00042,65786 Kč42 657,86 Kč
2 60039,87900 Kč103 685,40 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč