Terminal Inline, Individual Openings (Parallel) Connector IDC 14-18 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Individual Openings (Parallel) Connector IDC 14-18 AWG Blue
0192160010
0192160010

0192160010

DigiKey Part Number
23-0192160010-ND
Manufacturer
Manufacturer Product Number
0192160010
Description
CONN INLINE 14-18 AWG IDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector IDC 14-18 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Molex
Wire Gauge
14-18 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Hinged Lid
Terminal Type
Inline, Individual Openings (Parallel)
Color
Blue
Number of Wire Entries
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1015,68300 Kč156,83 Kč
2514,69880 Kč367,47 Kč
5013,98980 Kč699,49 Kč
10013,32250 Kč1 332,25 Kč
25012,48744 Kč3 121,86 Kč
50011,89098 Kč5 945,49 Kč
1 00011,32287 Kč11 322,87 Kč
2 50010,61395 Kč26 534,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč