
0192130008 | |
|---|---|
DigiKey Part Number | WM19894TR-ND - Tape & Reel (TR) WM19894CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192130008 |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Avikrimp Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192130008 Models |
Category | Insulation Diameter 0.225" (5.72mm) |
Manufacturer Molex | Insulation Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Material Copper |
Pin Diameter Circular - 0.107" (2.72mm) Dia | Contact Finish Tin |
Length - Pin 0.410" (10.41mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.130" (28.70mm) | Length - Termination 0.570" (14.48mm) |
Wire Gauge 10-12 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 12,36360 Kč | 309,09 Kč |
| 50 | 11,76720 Kč | 588,36 Kč |
| 100 | 11,20450 Kč | 1 120,45 Kč |
| 250 | 10,50320 Kč | 2 625,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,77072 Kč | 5 385,36 Kč |
| 1 000 | 10,25626 Kč | 10 256,26 Kč |
| 1 500 | 9,96691 Kč | 14 950,36 Kč |
| 2 500 | 9,61414 Kč | 24 035,35 Kč |
| 3 500 | 9,38857 Kč | 32 859,99 Kč |
| 5 000 | 9,15538 Kč | 45 776,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



