
0192030469 | |
|---|---|
DigiKey Part Number | 0192030469-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192030469 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0192030469 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.030" (0.76mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.666" (16.92mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,43135 Kč | 25 735,12 Kč |
| Unit Price without VAT: | 3,43135 Kč |
|---|---|
| Unit Price with VAT: | 4,15193 Kč |


