
0192020049 | |
|---|---|
DigiKey Part Number | 23-0192020049-ND |
Manufacturer | |
Manufacturer Product Number | 0192020049 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 11,02800 Kč | 275,70 Kč |
| 50 | 10,49900 Kč | 524,95 Kč |
| 100 | 9,99710 Kč | 999,71 Kč |
| 250 | 9,37016 Kč | 2 342,54 Kč |
| 500 | 8,92248 Kč | 4 461,24 Kč |
| 1 000 | 8,49621 Kč | 8 496,21 Kč |
| 2 500 | 7,96412 Kč | 19 910,30 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











