Ring Terminal Connector 5/16 Stud Flat Sided 4/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930569

DigiKey Part Number
WM19870-ND
Manufacturer
Manufacturer Product Number
0191930569
Description
CONN RING FLAT 4/0AWG #5/16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 4/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.242" (56.95mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.099" (2.51mm)
Base Product Number
Width - Outer Edges
1.102" (27.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
10107,40500 Kč1 074,05 Kč
25100,68120 Kč2 517,03 Kč
5095,87260 Kč4 793,63 Kč
10091,29300 Kč9 129,30 Kč
25085,57860 Kč21 394,65 Kč
50081,49534 Kč40 747,67 Kč
1 00077,60903 Kč77 609,03 Kč
2 50072,75580 Kč181 889,50 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč