
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.099" (2.51mm) | |
Width - Outer Edges | 1.227" (31.17mm) | |
Length - Overall | 2.765" (70.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 125,07880 Kč | 12 507,88 Kč |
| Unit Price without VAT: | 125,07880 Kč |
|---|---|
| Unit Price with VAT: | 151,34535 Kč |



