Ring Terminal Connector 5/8 Stud Flat Sided 4/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930377

DigiKey Part Number
WM22991-ND
Manufacturer
Manufacturer Product Number
0191930377
Description
CONN RING FLAT 4/0AWG #5/8 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Flat Sided 4/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
5/8 Stud
Thickness
0.099" (2.51mm)
Width - Outer Edges
1.102" (27.99mm)
Length - Overall
2.242" (56.95mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10104,27600 Kč1 042,76 Kč
2597,75000 Kč2 443,75 Kč
5093,08000 Kč4 654,00 Kč
10088,63470 Kč8 863,47 Kč
25083,08572 Kč20 771,43 Kč
50079,12172 Kč39 560,86 Kč
1 00075,34859 Kč75 348,59 Kč
2 50070,63660 Kč176 591,50 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč