
0191930362 | |
|---|---|
DigiKey Part Number | 0191930362-ND |
Manufacturer | |
Manufacturer Product Number | 0191930362 |
Description | CONN RING CIRC 3/0AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930362 Models |
Category | Length - Overall 2.154" (54.71mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.067" (27.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 60,81411 Kč | 85 139,75 Kč |
| Unit Price without VAT: | 60,81411 Kč |
|---|---|
| Unit Price with VAT: | 73,58507 Kč |


