
0191930277 | |
|---|---|
DigiKey Part Number | WM19865TR-ND - Tape & Reel (TR) WM19865CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930277 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.288" (32.72mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.465" (11.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 25 | 30,34640 Kč | 758,66 Kč |
| 50 | 28,89320 Kč | 1 444,66 Kč |
| 100 | 27,51160 Kč | 2 751,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 28,21500 Kč | 5 643,00 Kč |
| 400 | 26,86695 Kč | 10 746,78 Kč |
| 600 | 26,10927 Kč | 15 665,56 Kč |
| 1 000 | 25,18521 Kč | 25 185,21 Kč |
| 1 400 | 24,59451 Kč | 34 432,31 Kč |
| 2 000 | 23,98360 Kč | 47 967,20 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



