
0191930263 | |
|---|---|
DigiKey Part Number | WM22988TR-ND - Tape & Reel (TR) WM22988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930263 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.385" (35.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.652" (16.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 25 | 31,62280 Kč | 790,57 Kč |
| 50 | 30,11120 Kč | 1 505,56 Kč |
| 100 | 28,67070 Kč | 2 867,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 29,40245 Kč | 5 880,49 Kč |
| 400 | 27,99820 Kč | 11 199,28 Kč |
| 600 | 27,20852 Kč | 16 325,11 Kč |
| 1 000 | 26,24561 Kč | 26 245,61 Kč |
| 1 400 | 25,63001 Kč | 35 882,01 Kč |
| 2 000 | 24,99319 Kč | 49 986,38 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |




