Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930113

DigiKey Part Number
WM19861TR-ND - Tape & Reel (TR)
WM19861CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930113
Description
CONN RING CIRC 10-12AWG M5 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,24400 Kč72,44 Kč
256,78640 Kč169,66 Kč
506,46320 Kč323,16 Kč
1006,15240 Kč615,24 Kč
2505,76688 Kč1 441,72 Kč
5005,49098 Kč2 745,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,63082 Kč5 630,82 Kč
2 0005,36195 Kč10 723,90 Kč
3 0005,21065 Kč15 631,95 Kč
5 0005,02617 Kč25 130,85 Kč
7 0004,90828 Kč34 357,96 Kč
10 0004,78633 Kč47 863,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč