Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930111

DigiKey Part Number
900-0191930111TR-ND - Tape & Reel (TR)
900-0191930111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930111
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.785" (19.94mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.385" (9.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,78200 Kč67,82 Kč
256,36640 Kč159,16 Kč
506,06000 Kč303,00 Kč
1005,77030 Kč577,03 Kč
2505,40824 Kč1 352,06 Kč
5005,14996 Kč2 574,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,28016 Kč5 280,16 Kč
2 0005,02787 Kč10 055,74 Kč
3 0004,88602 Kč14 658,06 Kč
5 0004,71309 Kč23 565,45 Kč
7 0004,60249 Kč32 217,43 Kč
10 0004,48816 Kč44 881,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč