
0191930108 | |
|---|---|
DigiKey Part Number | 900-0191930108TR-ND - Tape & Reel (TR) 900-0191930108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930108 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 50 | 7,07640 Kč | 353,82 Kč |
| 100 | 6,73830 Kč | 673,83 Kč |
| 250 | 6,31536 Kč | 1 578,84 Kč |
| 500 | 6,01382 Kč | 3 006,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,38882 Kč | 5 388,82 Kč |
| 2 000 | 5,13143 Kč | 10 262,86 Kč |
| 3 000 | 4,98673 Kč | 14 960,19 Kč |
| 5 000 | 4,81016 Kč | 24 050,80 Kč |
| 7 000 | 4,69734 Kč | 32 881,38 Kč |
| 10 000 | 4,58064 Kč | 45 806,40 Kč |
| 25 000 | 4,29406 Kč | 107 351,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



