
0191930099 | |
|---|---|
DigiKey Part Number | 0191930099-ND |
Manufacturer | |
Manufacturer Product Number | 0191930099 |
Description | CONN RING CIRC 10-12AWG #7/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930099 Models |
Category | Length - Overall 1.280" (32.51mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 7/16 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 50 | 13,84180 Kč | 692,09 Kč |
| 100 | 13,18040 Kč | 1 318,04 Kč |
| 250 | 12,35356 Kč | 3 088,39 Kč |
| 500 | 11,76350 Kč | 5 881,75 Kč |
| 1 000 | 11,20180 Kč | 11 201,80 Kč |
| 2 500 | 10,50034 Kč | 26 250,85 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




