
0191930083 | |
|---|---|
DigiKey Part Number | 900-0191930083TR-ND - Tape & Reel (TR) 900-0191930083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930083 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.645" (16.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,47200 Kč | 273,60 Kč |
| 100 | 5,21170 Kč | 521,17 Kč |
| 250 | 4,88328 Kč | 1 220,82 Kč |
| 500 | 4,65022 Kč | 2 325,11 Kč |
| 1 000 | 4,42806 Kč | 4 428,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,96777 Kč | 7 935,54 Kč |
| 4 000 | 3,77832 Kč | 15 113,28 Kč |
| 6 000 | 3,67176 Kč | 22 030,56 Kč |
| 10 000 | 3,54179 Kč | 35 417,90 Kč |
| 14 000 | 3,45874 Kč | 48 422,36 Kč |
| 20 000 | 3,37281 Kč | 67 456,20 Kč |
| 50 000 | 3,16185 Kč | 158 092,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



