
0191930035 | |
|---|---|
DigiKey Part Number | WM19857TR-ND - Tape & Reel (TR) WM19857CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930035 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.254" (6.45mm) | |
Length - Overall | 0.582" (14.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,46800 Kč | 136,70 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,95550 Kč | 495,55 Kč |
| 250 | 4,64392 Kč | 1 160,98 Kč |
| 500 | 4,42176 Kč | 2 210,88 Kč |
| 1 000 | 4,21031 Kč | 4 210,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,19152 Kč | 8 383,04 Kč |
| 4 000 | 3,99135 Kč | 15 965,40 Kč |
| 6 000 | 3,87879 Kč | 23 272,74 Kč |
| 10 000 | 3,74147 Kč | 37 414,70 Kč |
| 14 000 | 3,65371 Kč | 51 151,94 Kč |
| 20 000 | 3,56295 Kč | 71 259,00 Kč |
| 50 000 | 3,34009 Kč | 167 004,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



