
0191640937 | |
|---|---|
DigiKey Part Number | 0191640937-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191640937 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.390" (9.91mm) | |
Length - Overall | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,12608 Kč | 28 252,16 Kč |
| Unit Price without VAT: | 14,12608 Kč |
|---|---|
| Unit Price with VAT: | 17,09256 Kč |



