



0191640414 | |
---|---|
DigiKey Part Number | WM7009TR-ND - Tape & Reel (TR) WM7009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640414 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.600" (40.64mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | NiAc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 Kč | 29,16 Kč |
10 | 24,85000 Kč | 248,50 Kč |
25 | 23,29640 Kč | 582,41 Kč |
50 | 22,18400 Kč | 1 109,20 Kč |
100 | 21,12160 Kč | 2 112,16 Kč |
250 | 19,79848 Kč | 4 949,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 18,85282 Kč | 9 426,41 Kč |
1 000 | 17,95254 Kč | 17 952,54 Kč |
1 500 | 17,44637 Kč | 26 169,56 Kč |
2 500 | 16,82906 Kč | 42 072,65 Kč |
3 500 | 16,43439 Kč | 57 520,37 Kč |
5 000 | 16,02627 Kč | 80 131,35 Kč |
12 500 | 15,02398 Kč | 187 799,75 Kč |
Unit Price without VAT: | 29,16000 Kč |
---|---|
Unit Price with VAT: | 35,28360 Kč |