
0191640312 | |
|---|---|
DigiKey Part Number | 900-0191640312TR-ND - Tape & Reel (TR) 900-0191640312CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640312 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640312 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.450" (36.83mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 25 | 21,39280 Kč | 534,82 Kč |
| 50 | 20,37220 Kč | 1 018,61 Kč |
| 100 | 19,39800 Kč | 1 939,80 Kč |
| 250 | 18,18176 Kč | 4 545,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,83276 Kč | 8 916,38 Kč |
| 1 000 | 16,98150 Kč | 16 981,50 Kč |
| 1 500 | 16,50261 Kč | 24 753,92 Kč |
| 2 500 | 15,91850 Kč | 39 796,25 Kč |
| 3 500 | 15,54524 Kč | 54 408,34 Kč |
| 5 000 | 15,15925 Kč | 75 796,25 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



