



0191640059 | |
|---|---|
DigiKey Part Number | 23-0191640059-ND |
Manufacturer | |
Manufacturer Product Number | 0191640059 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.360" (34.54mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.300" (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 16,00040 Kč | 400,01 Kč |
| 50 | 15,23200 Kč | 761,60 Kč |
| 100 | 14,50330 Kč | 1 450,33 Kč |
| 250 | 13,59412 Kč | 3 398,53 Kč |
| 500 | 12,94484 Kč | 6 472,42 Kč |
| 1 000 | 12,32667 Kč | 12 326,67 Kč |
| 2 500 | 11,55495 Kč | 28 887,38 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



