0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640049

DigiKey Part Number
900-0191640049TR-ND - Tape & Reel (TR)
900-0191640049CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191640049
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated Heat Shrink
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.180" (4.57mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
1.590" (40.39mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,36800 Kč203,68 Kč
2519,09120 Kč477,28 Kč
5018,17580 Kč908,79 Kč
10017,30870 Kč1 730,87 Kč
25016,22304 Kč4 055,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,63420 Kč8 317,10 Kč
1 00015,84005 Kč15 840,05 Kč
1 50015,39321 Kč23 089,81 Kč
2 50014,84844 Kč37 121,10 Kč
3 50014,50032 Kč50 751,12 Kč
5 00014,14010 Kč70 700,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč