Image for 0191600128 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191600128

DigiKey Part Number
0191600128-ND
Manufacturer
Manufacturer Product Number
0191600128
Description
CONN SPLICE 10-16AWG CRIMP 19160
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-16 AWG Transparent
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-16 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Transparent
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60 0001,87522 Kč112 513,20 Kč
Unit Price without VAT:1,87522 Kč
Unit Price with VAT:2,26902 Kč