Terminal Butt Splice, Closed End, Individual Openings Connector Crimp 14-22 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191600070

DigiKey Part Number
WM7003TR-ND - Tape & Reel (TR)
WM7003CT-ND - Cut Tape (CT)
900-0191600070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0191600070
Description
CONN SPLICE 14-22AWG CRIMP 19160
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Crimp 14-22 AWG Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation
Fully Insulated
Part Status
Active
Color
Natural
Terminal Type
Butt Splice, Closed End, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
105,04700 Kč50,47 Kč
254,72160 Kč118,04 Kč
504,49640 Kč224,82 Kč
1004,27950 Kč427,95 Kč
2504,01176 Kč1 002,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,11354 Kč2 056,77 Kč
1 0003,91708 Kč3 917,08 Kč
1 5003,80641 Kč5 709,61 Kč
2 5003,67157 Kč9 178,92 Kč
3 5003,58536 Kč12 548,76 Kč
5 0003,49626 Kč17 481,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč