
0191600070 | |
|---|---|
DigiKey Part Number | WM7003TR-ND - Tape & Reel (TR) WM7003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191600070 |
Description | CONN SPLICE 14-22AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Crimp 14-22 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 5,03500 Kč | 50,35 Kč |
| 25 | 4,71040 Kč | 117,76 Kč |
| 50 | 4,48580 Kč | 224,29 Kč |
| 100 | 4,26940 Kč | 426,94 Kč |
| 250 | 4,00224 Kč | 1 000,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,70554 Kč | 1 852,77 Kč |
| 1 000 | 3,52849 Kč | 3 528,49 Kč |
| 1 500 | 3,42897 Kč | 5 143,45 Kč |
| 2 500 | 3,30749 Kč | 8 268,73 Kč |
| 3 500 | 3,22981 Kč | 11 304,34 Kč |
| 5 000 | 3,14953 Kč | 15 747,65 Kč |
| 12 500 | 2,95232 Kč | 36 904,00 Kč |
| 25 000 | 2,81147 Kč | 70 286,75 Kč |
| 50 000 | 2,67739 Kč | 133 869,50 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |












