


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | 1 | |
Termination | Twist On | |
Wire Gauge | 8-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 50 | 3,89720 Kč | 194,86 Kč |
| 100 | 3,71030 Kč | 371,03 Kč |
| 250 | 3,47644 Kč | 869,11 Kč |
| 500 | 3,31054 Kč | 1 655,27 Kč |
| 1 000 | 3,15222 Kč | 3 152,22 Kč |
| 2 500 | 2,95476 Kč | 7 386,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


