
0191540028 | |
|---|---|
DigiKey Part Number | 900-0191540028-ND |
Manufacturer | |
Manufacturer Product Number | 0191540028 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0191540028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 50 | 7,34940 Kč | 367,47 Kč |
| 100 | 6,99650 Kč | 699,65 Kč |
| 250 | 6,55724 Kč | 1 639,31 Kč |
| 500 | 6,24354 Kč | 3 121,77 Kč |
| 1 000 | 5,94537 Kč | 5 945,37 Kč |
| 2 500 | 5,57295 Kč | 13 932,37 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











