0191540024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191540024

DigiKey Part Number
0191540024-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191540024
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
0191540024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Features
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,89850 Kč12 246,25 Kč
Unit Price without VAT:4,89850 Kč
Unit Price with VAT:5,92719 Kč

Other Suppliers on DigiKey

1 500In Stock
Ships from WEC