
0191440041 | |
|---|---|
DigiKey Part Number | WM22973TR-ND - Tape & Reel (TR) WM22973CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440041 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191440041 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.301" (7.65mm) |
Length - Overall 1.103" (28.02mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,72680 Kč | 218,17 Kč |
| 50 | 8,30680 Kč | 415,34 Kč |
| 100 | 7,90990 Kč | 790,99 Kč |
| 250 | 7,41312 Kč | 1 853,28 Kč |
| 500 | 7,05868 Kč | 3 529,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,23885 Kč | 7 238,85 Kč |
| 2 000 | 6,89323 Kč | 13 786,46 Kč |
| 3 000 | 6,69871 Kč | 20 096,13 Kč |
| 5 000 | 6,46163 Kč | 32 308,15 Kč |
| 7 000 | 6,31005 Kč | 44 170,35 Kč |
| 10 000 | 6,15334 Kč | 61 533,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



