
0191440004 | |
|---|---|
DigiKey Part Number | 900-0191440004TR-ND - Tape & Reel (TR) 900-0191440004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440004 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.316" (8.03mm) | Length - Ring Center to Termination 0.303" (7.70mm) |
Length - Overall 0.915" (23.24mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 25 | 6,51520 Kč | 162,88 Kč |
| 50 | 6,20240 Kč | 310,12 Kč |
| 100 | 5,90420 Kč | 590,42 Kč |
| 250 | 5,53420 Kč | 1 383,55 Kč |
| 500 | 5,26976 Kč | 2 634,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,25183 Kč | 7 877,74 Kč |
| 3 000 | 5,00101 Kč | 15 003,03 Kč |
| 4 500 | 4,85998 Kč | 21 869,91 Kč |
| 7 500 | 4,68793 Kč | 35 159,47 Kč |
| 10 500 | 4,57798 Kč | 48 068,79 Kč |
| 15 000 | 4,46426 Kč | 66 963,90 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |


