



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.316" (8.03mm) | |
Length - Overall | 0.974" (24.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.303" (7.70mm) | |
Length - Termination | 0.455" (11.56mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 50 | 6,48420 Kč | 324,21 Kč |
| 100 | 6,17340 Kč | 617,34 Kč |
| 250 | 5,78620 Kč | 1 446,55 Kč |
| 500 | 5,50946 Kč | 2 754,73 Kč |
| 1 000 | 5,24614 Kč | 5 246,14 Kč |
| 3 000 | 4,85467 Kč | 14 564,01 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



