0191420003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,98865 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 63 395
Unit Price: 10,29000 Kč
Datasheet
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191420003

DigiKey Part Number
0191420003-ND
Manufacturer
Manufacturer Product Number
0191420003
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.316" (8.03mm)
Length - Overall
0.974" (24.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.303" (7.70mm)
Length - Termination
0.455" (11.56mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,76100 Kč67,61 Kč
256,32440 Kč158,11 Kč
506,02640 Kč301,32 Kč
1005,73670 Kč573,67 Kč
2505,37716 Kč1 344,29 Kč
5005,11974 Kč2 559,87 Kč
1 0004,87532 Kč4 875,32 Kč
3 0004,51135 Kč13 534,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč