



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.316" (8.03mm) | |
Length - Overall | 0.778" (19.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.303" (7.70mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,15800 Kč | 31,58 Kč |
| 25 | 2,96400 Kč | 74,10 Kč |
| 50 | 2,81640 Kč | 140,82 Kč |
| 100 | 2,68390 Kč | 268,39 Kč |
| 250 | 2,51504 Kč | 628,76 Kč |
| 500 | 2,39464 Kč | 1 197,32 Kč |
| 1 000 | 2,28014 Kč | 2 280,14 Kč |
| 2 500 | 2,13725 Kč | 5 343,12 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


