
0191390012 | |
|---|---|
DigiKey Part Number | WM19822TR-ND - Tape & Reel (TR) WM19822CT-ND - Cut Tape (CT) 900-0191390012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191390012 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191390012 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.291" (7.39mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Tongue Inside Opening 0.146" (3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 50 | 7,48780 Kč | 374,39 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 250 | 6,68240 Kč | 1 670,60 Kč |
| 500 | 6,36324 Kč | 3 181,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,33999 Kč | 9 509,99 Kč |
| 3 000 | 6,03720 Kč | 18 111,60 Kč |
| 4 500 | 5,86698 Kč | 26 401,41 Kč |
| 7 500 | 5,65933 Kč | 42 444,97 Kč |
| 10 500 | 5,52659 Kč | 58 029,19 Kč |
| 15 000 | 5,38935 Kč | 80 840,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



