
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | - | |
Termination | - | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,88600 Kč | 247,15 Kč |
| 50 | 9,41140 Kč | 470,57 Kč |
| 100 | 8,96190 Kč | 896,19 Kč |
| 250 | 8,40004 Kč | 2 100,01 Kč |
| 500 | 7,99856 Kč | 3 999,28 Kč |
| 1 000 | 7,61639 Kč | 7 616,39 Kč |
| 3 000 | 7,04819 Kč | 21 144,57 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










