191310044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
191310044
0191310044
0191310044

0191310044

DigiKey Part Number
WM14246TR-ND - Tape & Reel (TR)
WM14246CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191310044
Description
CONN SPADE TERM 18-22AWG #4 RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191310044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
4 Stud
Width - Outer Edges
0.187" (4.75mm)
Length - Overall
0.727" (18.47mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.183" (4.65mm)
Length - Termination
0.405" (10.29mm)
Tongue Inside Opening
0.119" (3.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
106,94700 Kč69,47 Kč
256,51720 Kč162,93 Kč
506,20560 Kč310,28 Kč
1005,91080 Kč591,08 Kč
2505,53952 Kč1 384,88 Kč
5005,27428 Kč2 637,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,83743 Kč7 256,15 Kč
3 0004,60644 Kč13 819,32 Kč
4 5004,47649 Kč20 144,21 Kč
7 5004,31803 Kč32 385,23 Kč
10 5004,21676 Kč44 275,98 Kč
15 0004,11201 Kč61 680,15 Kč
37 5003,85478 Kč144 554,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč