



0191310042 | |
|---|---|
DigiKey Part Number | WM13775-ND |
Manufacturer | |
Manufacturer Product Number | 0191310042 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.895" (22.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.320" (8.13mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,83300 Kč | 38,33 Kč |
| 25 | 3,58280 Kč | 89,57 Kč |
| 50 | 3,41200 Kč | 170,60 Kč |
| 100 | 3,24950 Kč | 324,95 Kč |
| 250 | 3,04536 Kč | 761,34 Kč |
| 500 | 2,89996 Kč | 1 449,98 Kč |
| 1 000 | 2,76122 Kč | 2 761,22 Kč |
| 3 000 | 2,55501 Kč | 7 665,03 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |













