Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191310005

DigiKey Part Number
WM6997TR-ND - Tape & Reel (TR)
WM6997CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191310005
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.075" (27.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,15500 Kč91,55 Kč
258,58400 Kč214,60 Kč
508,17240 Kč408,62 Kč
1007,77980 Kč777,98 Kč
2507,29220 Kč1 823,05 Kč
5006,94362 Kč3 471,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,91338 Kč6 913,38 Kč
2 0006,58330 Kč13 166,60 Kč
3 0006,39753 Kč19 192,59 Kč
5 0006,17110 Kč30 855,50 Kč
7 0006,02637 Kč42 184,59 Kč
10 0005,87667 Kč58 766,70 Kč
25 0005,50904 Kč137 726,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč