Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191300046

DigiKey Part Number
WM19811-ND
Manufacturer
Manufacturer Product Number
0191300046
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.305" (7.75mm)
Length - Overall
0.821" (20.85mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.221" (5.61mm)
Length - Termination
0.460" (11.68mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 772
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,48800 Kč64,88 Kč
256,07280 Kč151,82 Kč
505,78280 Kč289,14 Kč
1005,50780 Kč550,78 Kč
2505,16216 Kč1 290,54 Kč
5004,91564 Kč2 457,82 Kč
1 0004,68066 Kč4 680,66 Kč
3 0004,33126 Kč12 993,78 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč