



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.305" (7.75mm) | |
Length - Overall | 0.821" (20.85mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.221" (5.61mm) | |
Length - Termination | 0.460" (11.68mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 25 | 4,94240 Kč | 123,56 Kč |
| 50 | 4,70260 Kč | 235,13 Kč |
| 100 | 4,47730 Kč | 447,73 Kč |
| 250 | 4,19736 Kč | 1 049,34 Kč |
| 500 | 3,99656 Kč | 1 998,28 Kč |
| 1 000 | 3,80542 Kč | 3 805,42 Kč |
| 3 000 | 3,52138 Kč | 10 564,14 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











