
0191290045 | |
|---|---|
DigiKey Part Number | WM19809-ND |
Manufacturer | |
Manufacturer Product Number | 0191290045 |
Description | CONN SPADE TERM 18-22AWG #8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191290045 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.207" (5.26mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.291" (7.39mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.560" (14.22mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 50 | 2,28040 Kč | 114,02 Kč |
| 100 | 2,17120 Kč | 217,12 Kč |
| 250 | 2,03596 Kč | 508,99 Kč |
| 500 | 1,93812 Kč | 969,06 Kč |
| 1 000 | 1,84551 Kč | 1 845,51 Kč |
| 3 000 | 1,70777 Kč | 5 123,31 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





