



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 8,47800 Kč | 84,78 Kč |
| 25 | 7,94880 Kč | 198,72 Kč |
| 50 | 7,56960 Kč | 378,48 Kč |
| 100 | 7,20720 Kč | 720,72 Kč |
| 250 | 6,75476 Kč | 1 688,69 Kč |
| 500 | 6,43230 Kč | 3 216,15 Kč |
| 1 000 | 6,12485 Kč | 6 124,85 Kč |
| 2 500 | 5,74125 Kč | 14 353,12 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |







