
0191270013 | |
|---|---|
DigiKey Part Number | 900-0191270013TR-ND - Tape & Reel (TR) 900-0191270013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270013 |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.781" (19.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,23920 Kč | 230,98 Kč |
| 50 | 8,79400 Kč | 439,70 Kč |
| 100 | 8,37400 Kč | 837,40 Kč |
| 250 | 7,84988 Kč | 1 962,47 Kč |
| 500 | 7,47444 Kč | 3 737,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,23199 Kč | 10 847,98 Kč |
| 3 000 | 6,88671 Kč | 20 660,13 Kč |
| 4 500 | 6,69258 Kč | 30 116,61 Kč |
| 7 500 | 6,45568 Kč | 48 417,60 Kč |
| 10 500 | 6,30432 Kč | 66 195,36 Kč |
| 15 000 | 6,14775 Kč | 92 216,25 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |












