Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
0191270010
0191270010

0191270010

DigiKey Part Number
WM13762-ND
Manufacturer
Manufacturer Product Number
0191270010
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191270010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.301" (7.65mm)
Length - Overall
0.781" (19.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.138" (3.51mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
0.400" (10.16mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 875
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
107,10600 Kč71,06 Kč
256,65960 Kč166,49 Kč
506,33840 Kč316,92 Kč
1006,03610 Kč603,61 Kč
2505,65736 Kč1 414,34 Kč
5005,38674 Kč2 693,37 Kč
1 0005,12935 Kč5 129,35 Kč
3 0004,74653 Kč14 239,59 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč