
0191180090 | |
|---|---|
DigiKey Part Number | 900-0191180090TR-ND - Tape & Reel (TR) 900-0191180090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191180090 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.720" (18.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.220" (5.59mm) | |
Tongue Inside Opening | 0.209" (5.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,57640 Kč | 164,41 Kč |
| 50 | 6,25740 Kč | 312,87 Kč |
| 100 | 5,95920 Kč | 595,92 Kč |
| 250 | 5,58548 Kč | 1 396,37 Kč |
| 500 | 5,31880 Kč | 2 659,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,29570 Kč | 5 295,70 Kč |
| 2 000 | 5,04278 Kč | 10 085,56 Kč |
| 3 000 | 4,90044 Kč | 14 701,32 Kč |
| 5 000 | 4,72694 Kč | 23 634,70 Kč |
| 7 000 | 4,61608 Kč | 32 312,56 Kč |
| 10 000 | 4,50136 Kč | 45 013,60 Kč |
| 25 000 | 4,21974 Kč | 105 493,50 Kč |
| 50 000 | 4,01852 Kč | 200 926,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



