



0191150012 | |
|---|---|
DigiKey Part Number | WM18327-ND |
Manufacturer | |
Manufacturer Product Number | 0191150012 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150012 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.144" (3.65mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.310" (7.87mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 0.880" (22.35mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.139" (3.53mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,94600 Kč | 173,65 Kč |
| 50 | 6,61860 Kč | 330,93 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 250 | 5,90464 Kč | 1 476,16 Kč |
| 500 | 5,62242 Kč | 2 811,21 Kč |
| 1 000 | 5,35386 Kč | 5 353,86 Kč |
| 2 500 | 5,01852 Kč | 12 546,30 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






