
0190990013 | |
|---|---|
DigiKey Part Number | WM18996-ND |
Manufacturer | |
Manufacturer Product Number | 0190990013 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.871" (22.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.139" (3.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,83370 Kč | 483,37 Kč |
| 250 | 4,53052 Kč | 1 132,63 Kč |
| 500 | 4,31340 Kč | 2 156,70 Kč |
| 1 000 | 4,10742 Kč | 4 107,42 Kč |
| 3 000 | 3,80085 Kč | 11 402,55 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






