8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190980050

DigiKey Part Number
900-0190980050TR-ND - Tape & Reel (TR)
900-0190980050CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190980050
Description
CONN SPADE TERM 14-16AWG #10
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190980050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Length - Ring Center to Termination
0.261" (6.63mm)
Stud/Tab Size
8 Stud
Length - Termination
0.179" (4.55mm)
Width - Outer Edges
0.340" (8.64mm)
Tongue Inside Opening
0.156" (3.96mm)
Length - Overall
0.694" (17.63mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,87120 Kč146,78 Kč
505,58540 Kč279,27 Kč
1005,31880 Kč531,88 Kč
2504,98576 Kč1 246,44 Kč
5004,74764 Kč2 373,82 Kč
1 0004,52066 Kč4 520,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,63605 Kč9 272,10 Kč
4 0004,41467 Kč17 658,68 Kč
6 0004,29021 Kč25 741,26 Kč
10 0004,13833 Kč41 383,30 Kč
14 0004,04128 Kč56 577,92 Kč
20 0003,94090 Kč78 818,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč