
0190980048 | |
|---|---|
DigiKey Part Number | 900-0190980048TR-ND - Tape & Reel (TR) 900-0190980048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190980048 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980048 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.261" (6.63mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.179" (4.55mm) |
Width - Outer Edges 0.320" (8.13mm) | Tongue Inside Opening 0.139" (3.53mm) |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 50 | 3,90980 Kč | 195,49 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 250 | 3,48820 Kč | 872,05 Kč |
| 500 | 3,32146 Kč | 1 660,73 Kč |
| 1 000 | 3,16251 Kč | 3 162,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,91883 Kč | 5 837,66 Kč |
| 4 000 | 2,77941 Kč | 11 117,64 Kč |
| 6 000 | 2,70103 Kč | 16 206,18 Kč |
| 10 000 | 2,60538 Kč | 26 053,80 Kč |
| 14 000 | 2,54427 Kč | 35 619,78 Kč |
| 20 000 | 2,48106 Kč | 49 621,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



